ATSMG55, ICP-10101 SmartMotion® Barometric Pressure, Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSMG55, ICP-10101 SmartMotion® Barometric Pressure, Temperature Sensor Evaluation Board
Enhanced Security System using motion and pressure sensors
InvenSense Pressure Sensors Explainer

DK-10101

DigiKey Part Number
1428-1148-ND
Manufacturer
Manufacturer Product Number
DK-10101
Description
DEVLEOPMENT KIT FOR ICP-10101
Customer Reference
Detailed Description
ATSMG55, ICP-10101 SmartMotion® Barometric Pressure, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensor Type
Barometric Pressure, Temperature
Sensing Range
30 ~ 110 kPA, -40 ~ 85°C
Interface
I2C, USB
Sensitivity
±1,.5 hPA, ±0.4°C
Voltage - Supply
5V, USB
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
ATSMG55, ICP-10101
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 11.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52 084,85000 Kč10 424,25 Kč
Unit Price without VAT:2 084,85000 Kč
Unit Price with VAT:2 522,66850 Kč