



DK-10100 | |
|---|---|
DigiKey Part Number | 1428-1136-ND |
Manufacturer | |
Manufacturer Product Number | DK-10100 |
Description | ICP-10100 DEVELOPMENT KIT BOARD |
Customer Reference | |
Detailed Description | ATSMG55, ICP-10100 SmartMotion® Barometric Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensor Type | Barometric Pressure, Temperature | |
Sensing Range | 30 ~ 110 kPA, -40 ~ 85°C | |
Interface | I2C, USB | |
Sensitivity | ±1,.5 hPA, ±0.4°C | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | ATSMG55, ICP-10100 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,80000 Kč | 2 078,80 Kč |
| Unit Price without VAT: | 2 078,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,34800 Kč |

