
YFF18AC1H470MT0Y0N | |
---|---|
DigiKey Part Number | 445-175313-2-ND - Tape & Reel (TR) 445-175313-1-ND - Cut Tape (CT) 445-175313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18AC1H470MT0Y0N |
Description | CAP FEEDTHRU 47PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 50V 1 A 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18AC1H470MT0Y0N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 2GHz ~ 6GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,96000 Kč | 3,96 Kč |
10 | 2,31200 Kč | 23,12 Kč |
50 | 1,64140 Kč | 82,07 Kč |
100 | 1,43730 Kč | 143,73 Kč |
500 | 1,09650 Kč | 548,25 Kč |
1 000 | 0,99151 Kč | 991,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,85065 Kč | 3 402,60 Kč |
8 000 | 0,79105 Kč | 6 328,40 Kč |
12 000 | 0,76122 Kč | 9 134,64 Kč |
20 000 | 0,72816 Kč | 14 563,20 Kč |
28 000 | 0,70885 Kč | 19 847,80 Kč |
40 000 | 0,69026 Kč | 27 610,40 Kč |
48 000 | 0,68146 Kč | 32 710,08 Kč |
96 000 | 0,65182 Kč | 62 574,72 Kč |
100 000 | 0,65024 Kč | 65 024,00 Kč |
Unit Price without VAT: | 3,96000 Kč |
---|---|
Unit Price with VAT: | 4,79160 Kč |