
TPX255000MT-7090A1 | |
|---|---|
DigiKey Part Number | 445-TPX255000MT-7090A1TR-ND - Tape & Reel (TR) 445-TPX255000MT-7090A1CT-ND - Cut Tape (CT) 445-TPX255000MT-7090A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX255000MT-7090A1 |
Description | MULTILAYER TRIPLEXER FOR LB/MB/N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 617MHz ~ 960MHz / 3.3GHz ~ 5GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 617MHz ~ 960MHz / 3.3GHz ~ 5GHz | |
Low Band Attenuation (min / max dB) | 25.00dB / 30.40dB | |
High Band Attenuation (min / max dB) | 22.00dB / 24.90dB | |
Return Loss (Low Band / High Band) | 12.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 9 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,67920 Kč | 191,98 Kč |
| 50 | 7,22020 Kč | 361,01 Kč |
| 100 | 6,79070 Kč | 679,07 Kč |
| 250 | 6,26196 Kč | 1 565,49 Kč |
| 500 | 5,88980 Kč | 2 944,90 Kč |
| 1 000 | 5,54036 Kč | 5 540,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,31576 Kč | 10 631,52 Kč |
| 4 000 | 5,00048 Kč | 20 001,92 Kč |
| 6 000 | 4,82470 Kč | 28 948,20 Kč |
| 10 000 | 4,61197 Kč | 46 119,70 Kč |
| 14 000 | 4,47696 Kč | 62 677,44 Kč |
| 20 000 | 4,33806 Kč | 86 761,20 Kč |
| 50 000 | 4,00039 Kč | 200 019,50 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |





