
TPX205950MT-7010A4 | |
|---|---|
DigiKey Part Number | 445-TPX205950MT-7010A4TR-ND - Tape & Reel (TR) 445-TPX205950MT-7010A4CT-ND - Cut Tape (CT) 445-TPX205950MT-7010A4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX205950MT-7010A4 |
Description | MULTILAYER TPX FOR WLAN/GPS/5G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 617MHz ~ 1.606GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 617MHz ~ 1.606GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 15.00dB / 23.00dB | |
High Band Attenuation (min / max dB) | 20.00dB / 29.00dB | |
Return Loss (Low Band / High Band) | 9.54dB / 9.54dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 5,81000 Kč | 58,10 Kč |
| 25 | 5,35520 Kč | 133,88 Kč |
| 50 | 5,03100 Kč | 251,55 Kč |
| 100 | 4,73200 Kč | 473,20 Kč |
| 250 | 4,36324 Kč | 1 090,81 Kč |
| 500 | 4,10390 Kč | 2 051,95 Kč |
| 1 000 | 3,86015 Kč | 3 860,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,70364 Kč | 7 407,28 Kč |
| 4 000 | 3,48388 Kč | 13 935,52 Kč |
| 6 000 | 3,36144 Kč | 20 168,64 Kč |
| 10 000 | 3,21328 Kč | 32 132,80 Kč |
| 14 000 | 3,11925 Kč | 43 669,50 Kč |
| 20 000 | 3,02255 Kč | 60 451,00 Kč |
| 50 000 | 2,78746 Kč | 139 373,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |





