
SLF12575T-151M1R5-H | |
|---|---|
DigiKey Part Number | 445-3854-2-ND - Tape & Reel (TR) 445-3854-1-ND - Cut Tape (CT) 445-3854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-151M1R5-H |
Description | FIXED IND 150UH 1.5A 210MOHM SMD |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.5 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-151M1R5-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,74000 Kč | 38,74 Kč |
| 10 | 31,84900 Kč | 318,49 Kč |
| 25 | 29,47040 Kč | 736,76 Kč |
| 50 | 27,78300 Kč | 1 389,15 Kč |
| 100 | 26,19370 Kč | 2 619,37 Kč |
| 250 | 24,23528 Kč | 6 058,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,31002 Kč | 11 655,01 Kč |
| 1 000 | 21,98211 Kč | 21 982,11 Kč |
| 1 500 | 21,24160 Kč | 31 862,40 Kč |
| 2 500 | 20,34508 Kč | 50 862,70 Kč |
| 3 500 | 19,77600 Kč | 69 216,00 Kč |
| 5 000 | 19,46305 Kč | 97 315,25 Kč |
| Unit Price without VAT: | 38,74000 Kč |
|---|---|
| Unit Price with VAT: | 46,87540 Kč |

