SLF12555 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF12565T-221M1R0-H

DigiKey Part Number
445-3844-2-ND - Tape & Reel (TR)
445-3844-1-ND - Cut Tape (CT)
445-3844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12565T-221M1R0-H
Description
FIXED IND 220UH 1A 327.6MOHM SMD
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1 A 327.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12565T-221M1R0-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
327.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.270" (6.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,16000 Kč34,16 Kč
1028,10000 Kč281,00 Kč
2525,98760 Kč649,69 Kč
5024,50020 Kč1 225,01 Kč
10023,09840 Kč2 309,84 Kč
25021,36992 Kč5 342,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,55422 Kč10 277,11 Kč
1 00019,38294 Kč19 382,94 Kč
1 50018,72978 Kč28 094,67 Kč
2 50017,93888 Kč44 847,20 Kč
3 50017,43685 Kč61 028,97 Kč
5 00016,92438 Kč84 621,90 Kč
Manufacturers Standard Package
Unit Price without VAT:34,16000 Kč
Unit Price with VAT:41,33360 Kč