
PC95PQ32/20Z-12 | |
|---|---|
DigiKey Part Number | 445-180848-ND |
Manufacturer | |
Manufacturer Product Number | PC95PQ32/20Z-12 |
Description | FERRITE CORE PQ 9.12UH PCS95 2PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 0.809" (20.55mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 32 x 20 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 9.12 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.33 | |
Effective Length (le) mm | 55.5 | |
Effective Area (Ae) mm² | 170.0 | |
Effective Magnetic Volume (Ve) mm³ | 9420.0 | |
Finish | Uncoated | |
Height | 0.809" (20.55mm) | |
Length | 1.260" (32.00mm) | |
Width | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,13000 Kč | 219,13 Kč |
| 10 | 147,05500 Kč | 1 470,55 Kč |
| 25 | 123,05000 Kč | 3 076,25 Kč |
| 50 | 106,34880 Kč | 5 317,44 Kč |
| 104 | 99,39644 Kč | 10 337,23 Kč |
| Unit Price without VAT: | 219,13000 Kč |
|---|---|
| Unit Price with VAT: | 265,14730 Kč |



