PC95EL_View 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC95EL13X4.4-Z

DigiKey Part Number
445-180858-ND
Manufacturer
Manufacturer Product Number
PC95EL13X4.4-Z
Description
FERRITE CORE EL 3.16UH PCS95 2PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated PC95 Ferrite Core EL Type 0.512" (13.00mm) Length 0.409" (10.40mm) Width Diameter 0.089" (2.25mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tray
Part Status
Active
Core Type
EL
Supplier Device Package
EI 13 x 4.4
Material
PC95
Diameter
-
Inductance Factor (Al)
3.16 µH
Tolerance
±25%
Gap
Ungapped
Core Factor (ΣI/A) mm⁻¹
0.67
Effective Length (le) mm
23.1
Effective Area (Ae) mm²
15.4
Minimum Core Cross Section (Amin) mm²
22.4
Effective Magnetic Volume (Ve) mm³
357.0
Finish
Uncoated
Height
0.089" (2.25mm)
Length
0.512" (13.00mm)
Width
0.409" (10.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,04000 Kč36,04 Kč
1024,97500 Kč249,75 Kč
2521,38000 Kč534,50 Kč
5018,90120 Kč945,06 Kč
10016,60150 Kč1 660,15 Kč
25013,80944 Kč3 452,36 Kč
54011,99539 Kč6 477,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,04000 Kč
Unit Price with VAT:43,60840 Kč