NTC Thermistor 4.7k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG203JH472JT1

DigiKey Part Number
445-175458-2-ND - Tape & Reel (TR)
445-175458-1-ND - Cut Tape (CT)
445-175458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG203JH472JT1
Description
THERM NTC 4.7KOHM 3392K 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
3392K
B25/75
-
B25/85
3450K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 046
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,05000 Kč37,05 Kč
532,83800 Kč164,19 Kč
1031,25900 Kč312,59 Kč
2529,40280 Kč735,07 Kč
5028,13120 Kč1 406,56 Kč
10026,96720 Kč2 696,72 Kč
50024,62892 Kč12 314,46 Kč
1 00023,75850 Kč23 758,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,41992 Kč46 839,84 Kč
4 00022,67380 Kč90 695,20 Kč
6 00022,26606 Kč133 596,36 Kč
Manufacturers Standard Package
Unit Price without VAT:37,05000 Kč
Unit Price with VAT:44,83050 Kč