


NTCG164BH472JTDS | |
|---|---|
DigiKey Part Number | 445-174522-2-ND - Tape & Reel (TR) 445-174522-1-ND - Cut Tape (CT) 445-174522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164BH472JTDS |
Description | THERM NTC 4.7KOHM 4096K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4096K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 5 | 3,20000 Kč | 16,00 Kč |
| 10 | 3,01000 Kč | 30,10 Kč |
| 25 | 2,78720 Kč | 69,68 Kč |
| 50 | 2,63540 Kč | 131,77 Kč |
| 100 | 2,49650 Kč | 249,65 Kč |
| 500 | 2,21572 Kč | 1 107,86 Kč |
| 1 000 | 2,11174 Kč | 2 111,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,96797 Kč | 7 871,88 Kč |
| 8 000 | 1,88655 Kč | 15 092,40 Kč |
| 12 000 | 1,84214 Kč | 22 105,68 Kč |
| 20 000 | 1,78932 Kč | 35 786,40 Kč |
| 28 000 | 1,75636 Kč | 49 178,08 Kč |
| 40 000 | 1,72291 Kč | 68 916,40 Kč |
| 100 000 | 1,64352 Kč | 164 352,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

