0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

NTCG104QH224JT1

DigiKey Part Number
445-180073-2-ND - Tape & Reel (TR)
445-180073-1-ND - Cut Tape (CT)
445-180073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG104QH224JT1
Description
THERM NTC 220KOHM 4661K 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 220k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
220k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
4661K
B25/75
4728K
B25/85
4750K
B25/100
4780K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
51,62400 Kč8,12 Kč
101,50000 Kč15,00 Kč
251,38320 Kč34,58 Kč
501,30400 Kč65,20 Kč
1001,22900 Kč122,90 Kč
5001,08108 Kč540,54 Kč
1 0001,02629 Kč1 026,29 Kč
5 0000,91652 Kč4 582,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,87582 Kč8 758,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč