

NTCG063UH103HTBX | |
|---|---|
DigiKey Part Number | 445-180062-2-ND - Tape & Reel (TR) 445-180062-1-ND - Cut Tape (CT) 445-180062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG063UH103HTBX |
Description | THERMISTOR NTC 10KOHM 3900K 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3900K | |
B25/75 | 3934K | |
B25/85 | 3950K | |
B25/100 | 3971K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 5 | 3,54200 Kč | 17,71 Kč |
| 10 | 3,31200 Kč | 33,12 Kč |
| 25 | 3,06600 Kč | 76,65 Kč |
| 50 | 2,89960 Kč | 144,98 Kč |
| 100 | 2,74750 Kč | 274,75 Kč |
| 500 | 2,44128 Kč | 1 220,64 Kč |
| 1 000 | 2,32775 Kč | 2 327,75 Kč |
| 5 000 | 2,09983 Kč | 10 499,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,96891 Kč | 29 533,65 Kč |
| 30 000 | 1,89518 Kč | 56 855,40 Kč |
| 45 000 | 1,85493 Kč | 83 471,85 Kč |
| 75 000 | 1,80706 Kč | 135 529,50 Kč |
| 105 000 | 1,77715 Kč | 186 600,75 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


