
MMZ1608R102ATD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608R102ATD25TR-ND - Tape & Reel (TR) 445-MMZ1608R102ATD25CT-ND - Cut Tape (CT) 445-MMZ1608R102ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608R102ATD25 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,25000 Kč | 12,50 Kč |
| 25 | 1,08320 Kč | 27,08 Kč |
| 50 | 0,97480 Kč | 48,74 Kč |
| 100 | 0,87280 Kč | 87,28 Kč |
| 250 | 0,75236 Kč | 188,09 Kč |
| 500 | 0,66948 Kč | 334,74 Kč |
| 1 000 | 0,59303 Kč | 593,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45644 Kč | 1 825,76 Kč |
| 8 000 | 0,39528 Kč | 3 162,24 Kč |
| 12 000 | 0,36142 Kč | 4 337,04 Kč |
| 20 000 | 0,35932 Kč | 7 186,40 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |








