MMZ1608xxxxxTA00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608D121BTA00

DigiKey Part Number
445-MMZ1608D121BTA00TR-ND - Tape & Reel (TR)
445-MMZ1608D121BTA00CT-ND - Cut Tape (CT)
445-MMZ1608D121BTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608D121BTA00
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608D121BTA00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 746
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,27100 Kč12,71 Kč
251,10800 Kč27,70 Kč
500,99560 Kč49,78 Kč
1000,89150 Kč89,15 Kč
2500,76904 Kč192,26 Kč
5000,68406 Kč342,03 Kč
1 0000,60594 Kč605,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47519 Kč1 900,76 Kč
8 0000,41121 Kč3 289,68 Kč
12 0000,37754 Kč4 530,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč