MAF1005GAD262AT000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAF1005GAD262AT000
MMZ1005xxxxET000

MMZ1005Y152CTD25

DigiKey Part Number
445-172798-2-ND - Tape & Reel (TR)
445-172798-1-ND - Cut Tape (CT)
445-172798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005Y152CTD25
Description
FERRITE BEAD 1.5 KOHM 0402 4LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005Y152CTD25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,18700 Kč11,87 Kč
251,03320 Kč25,83 Kč
500,92900 Kč46,45 Kč
1000,83530 Kč83,53 Kč
2500,71904 Kč179,76 Kč
5000,64032 Kč320,16 Kč
1 0000,56720 Kč567,20 Kč
5 0000,42706 Kč2 135,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,36775 Kč3 677,50 Kč
20 0000,34890 Kč6 978,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč