


MMZ1005S241HT000 | |
|---|---|
DigiKey Part Number | 445-175171-2-ND - Tape & Reel (TR) 445-175171-1-ND - Cut Tape (CT) 445-175171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S241HT000 |
Description | FERRITE BEAD 240 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 600mA 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,06100 Kč | 10,61 Kč |
| 25 | 0,91560 Kč | 22,89 Kč |
| 50 | 0,81980 Kč | 40,99 Kč |
| 100 | 0,73650 Kč | 73,65 Kč |
| 250 | 0,63584 Kč | 158,96 Kč |
| 500 | 0,56634 Kč | 283,17 Kč |
| 1 000 | 0,50226 Kč | 502,26 Kč |
| 5 000 | 0,37105 Kč | 1 855,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33129 Kč | 3 312,90 Kč |
| 20 000 | 0,30523 Kč | 6 104,60 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

