
MMZ0603S601HTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ0603S601HTD25TR-ND - Tape & Reel (TR) 445-MMZ0603S601HTD25CT-ND - Cut Tape (CT) 445-MMZ0603S601HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S601HTD25 |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 280mA 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 25 | 1,73320 Kč | 43,33 Kč |
| 50 | 1,55800 Kč | 77,90 Kč |
| 100 | 1,39350 Kč | 139,35 Kč |
| 250 | 1,19732 Kč | 299,33 Kč |
| 500 | 1,06192 Kč | 530,96 Kč |
| 1 000 | 0,93673 Kč | 936,73 Kč |
| 5 000 | 0,78079 Kč | 3 903,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,63793 Kč | 9 568,95 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |




