
MMZ0402EUC181CTF0W | |
|---|---|
DigiKey Part Number | 445-175133-2-ND - Tape & Reel (TR) 445-175133-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMZ0402EUC181CTF0W |
Description | FERRITE BEAD 180 OHM 01005 4LN |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 300mA 690mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 690mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,87000 Kč | 38,70 Kč |
| 25 | 3,35400 Kč | 83,85 Kč |
| 50 | 2,99600 Kč | 149,80 Kč |
| 100 | 2,67150 Kč | 267,15 Kč |
| 250 | 2,28368 Kč | 570,92 Kč |
| 500 | 2,01860 Kč | 1 009,30 Kč |
| 1 000 | 1,77392 Kč | 1 773,92 Kč |
| 5 000 | 1,36537 Kč | 6 826,85 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

