


MLK0603L6N8JT000 | |
---|---|
DigiKey Part Number | 445-1580-2-ND - Tape & Reel (TR) 445-1580-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK0603L6N8JT000 |
Description | FIXED IND 6.8NH 200MA 650MOHM SM |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 200 mA 650mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK0603L6N8JT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.8 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 6 @ 300MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 Kč | 2,92 Kč |
10 | 2,33300 Kč | 23,33 Kč |
100 | 1,91220 Kč | 191,22 Kč |
1 000 | 1,57225 Kč | 1 572,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 1,22923 Kč | 18 438,45 Kč |
Unit Price without VAT: | 2,92000 Kč |
---|---|
Unit Price with VAT: | 3,53320 Kč |