MLK0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLK0603
0201 PKG

MLK0603L22NJT000

DigiKey Part Number
445-MLK0603L22NJT000TR-ND - Tape & Reel (TR)
445-MLK0603L22NJT000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLK0603L22NJT000
Description
FIXED IND 22NH 100MA 1.6 OHM SMD
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 100 mA 1.6Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK0603L22NJT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
22 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm Max
Q @ Freq
6 @ 300MHz
Frequency - Self Resonant
3.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 002
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,33300 Kč23,33 Kč
1001,91220 Kč191,22 Kč
1 0001,57225 Kč1 572,25 Kč
5 0001,37149 Kč6 857,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,22923 Kč18 438,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč