
MLJ1005WGHR27PTD25 | |
|---|---|
DigiKey Part Number | 445-MLJ1005WGHR27PTD25TR-ND - Tape & Reel (TR) 445-MLJ1005WGHR27PTD25CT-ND - Cut Tape (CT) 445-MLJ1005WGHR27PTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005WGHR27PTD25 |
Description | IND FOR POC,0.27UH,0.4A,-55~125 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 400 mA 690mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 270 nH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 690mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 Kč | 6,04 Kč |
| 10 | 4,97800 Kč | 49,78 Kč |
| 25 | 4,60760 Kč | 115,19 Kč |
| 50 | 4,34100 Kč | 217,05 Kč |
| 100 | 4,09310 Kč | 409,31 Kč |
| 250 | 3,78524 Kč | 946,31 Kč |
| 500 | 3,56902 Kč | 1 784,51 Kč |
| 1 000 | 3,36509 Kč | 3 365,09 Kč |
| 2 500 | 3,11342 Kč | 7 783,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,82390 Kč | 28 239,00 Kč |
| 20 000 | 2,66324 Kč | 53 264,80 Kč |
| 30 000 | 2,57363 Kč | 77 208,90 Kč |
| 50 000 | 2,47356 Kč | 123 678,00 Kč |
| Unit Price without VAT: | 6,04000 Kč |
|---|---|
| Unit Price with VAT: | 7,30840 Kč |

