
MHQ1005P15NJT000 | |
---|---|
DigiKey Part Number | 445-9427-2-ND - Tape & Reel (TR) 445-9427-1-ND - Cut Tape (CT) 445-9427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P15NJT000 |
Description | FIXED IND 15NH 400MA 280MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 400 mA 280mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P15NJT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 2.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,50000 Kč | 2,50 Kč |
10 | 2,12500 Kč | 21,25 Kč |
100 | 1,73930 Kč | 173,93 Kč |
1 000 | 1,42977 Kč | 1 429,77 Kč |
5 000 | 1,24713 Kč | 6 235,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,19945 Kč | 11 994,50 Kč |
20 000 | 1,13105 Kč | 22 621,00 Kč |
30 000 | 1,09290 Kč | 32 787,00 Kč |
50 000 | 1,04672 Kč | 52 336,00 Kč |
70 000 | 1,01740 Kč | 71 218,00 Kč |
100 000 | 0,98723 Kč | 98 723,00 Kč |
Unit Price without VAT: | 2,50000 Kč |
---|---|
Unit Price with VAT: | 3,02500 Kč |