
MCZ0806AH900L2TA0G | |
---|---|
DigiKey Part Number | 445-174379-2-ND - Tape & Reel (TR) 445-174379-1-ND - Cut Tape (CT) 445-174379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ0806AH900L2TA0G |
Description | CMC 100MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0302 (0806 Metric), 4 Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 2,66662 Kč | 26 666,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,79000 Kč | 9,79 Kč |
10 | 6,81100 Kč | 68,11 Kč |
25 | 5,88240 Kč | 147,06 Kč |
50 | 5,24920 Kč | 262,46 Kč |
100 | 4,66590 Kč | 466,59 Kč |
250 | 3,95936 Kč | 989,84 Kč |
500 | 3,47070 Kč | 1 735,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,58000 Kč | 9,58 Kč |
10 | 6,66600 Kč | 66,66 Kč |
25 | 5,76560 Kč | 144,14 Kč |
50 | 5,14500 Kč | 257,25 Kč |
100 | 4,57430 Kč | 457,43 Kč |
250 | 3,88188 Kč | 970,47 Kč |
500 | 3,40278 Kč | 1 701,39 Kč |
1 000 | 2,95724 Kč | 2 957,24 Kč |
5 000 | 2,60375 Kč | 13 018,75 Kč |
Unit Price without VAT: | 9,58000 Kč |
---|---|
Unit Price with VAT: | 11,59180 Kč |