
MAGNETIC SHEET FOR RFID - FLEXIELD- | |
---|---|
DigiKey Part Number | 445-MAGNETICSHEETFORRFID-FLEXIELD--ND |
Manufacturer | |
Manufacturer Product Number | MAGNETIC SHEET FOR RFID - FLEXIELD- |
Description | Magnetic sheets for RFID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Book | |
Part Status | Active | |
Kit Type | EMI Absorber Sample Kit | |
Quantity | Assorted |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 012,34000 Kč | 1 012,34 Kč |
10 | 879,38000 Kč | 8 793,80 Kč |
30 | 821,99333 Kč | 24 659,80 Kč |
50 | 817,57760 Kč | 40 878,88 Kč |
Unit Price without VAT: | 1 012,34000 Kč |
---|---|
Unit Price with VAT: | 1 224,93140 Kč |