
LDT565630T-001 | |
|---|---|
DigiKey Part Number | LDT565630T-001-ND |
Manufacturer | |
Manufacturer Product Number | LDT565630T-001 |
Description | TRANSFORMER 6UH 1.5A SMD |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LDT565630T-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Inductance | 6 µH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Weight | - |

