
KMZ1608BHR102CTD25 | |
---|---|
DigiKey Part Number | 445-174999-2-ND - Tape & Reel (TR) 445-174999-1-ND - Cut Tape (CT) 445-174999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608BHR102CTD25 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,50000 Kč | 2,50 Kč |
10 | 2,06200 Kč | 20,62 Kč |
25 | 1,90800 Kč | 47,70 Kč |
50 | 1,80380 Kč | 90,19 Kč |
100 | 1,69970 Kč | 169,97 Kč |
250 | 1,57224 Kč | 393,06 Kč |
500 | 1,48226 Kč | 741,13 Kč |
1 000 | 1,39748 Kč | 1 397,48 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,24220 Kč | 4 968,80 Kč |
8 000 | 1,17127 Kč | 9 370,16 Kč |
12 000 | 1,13169 Kč | 13 580,28 Kč |
20 000 | 1,08376 Kč | 21 675,20 Kč |
28 000 | 1,05334 Kč | 29 493,52 Kč |
40 000 | 1,02205 Kč | 40 882,00 Kč |
100 000 | 0,94595 Kč | 94 595,00 Kč |
200 000 | 0,91131 Kč | 182 262,00 Kč |
Unit Price without VAT: | 2,50000 Kč |
---|---|
Unit Price with VAT: | 3,02500 Kč |