IFQ06S-050ND300X200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFQ06S-100ND300X200

DigiKey Part Number
445-IFQ06S-100ND300X200-ND
Manufacturer
Manufacturer Product Number
IFQ06S-100ND300X200
Description
RF EMI SHIELD SHEET 300MMX200MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet IFQ06S Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.005" (0.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Sheet
Part Status
Active
Type
Shielding Sheet
Shape
Sheet
Length
11.811" (300.00mm)
Width
7.874" (200.00mm)
Thickness - Overall
0.005" (0.13mm)
Operating Temperature
-40°C ~ 125°C
Adhesive
Conductive, Double Sided
Material
-
Grade
-
Qualification
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Sheet
QuantityUnit PriceExt Price
1478,47000 Kč478,47 Kč
10342,08400 Kč3 420,84 Kč
25306,55520 Kč7 663,88 Kč
100277,59690 Kč27 759,69 Kč
Unit Price without VAT:478,47000 Kč
Unit Price with VAT:578,94870 Kč