Epoxy Ferrite Core Toroid Type Length Width 1.102" (28.00mm) Diameter 0.512" (13.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF60T28X13X16

DigiKey Part Number
445-181461-ND
Manufacturer
Manufacturer Product Number
HF60T28X13X16
Description
FERRITE CORE TOROID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width 1.102" (28.00mm) Diameter 0.512" (13.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tray
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Diameter
1.102" (28.00mm)
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
1600
Finish
Epoxy
Height
0.512" (13.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,73000 Kč66,73 Kč
1045,88900 Kč458,89 Kč
2539,05200 Kč976,30 Kč
5034,31580 Kč1 715,79 Kč
24024,78200 Kč5 947,68 Kč
48024,62323 Kč11 819,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,73000 Kč
Unit Price with VAT:80,74330 Kč