DPX252690DT-5225A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX252690DT-5225A1

DigiKey Part Number
445-DPX252690DT-5225A1TR-ND - Tape & Reel (TR)
445-DPX252690DT-5225A1CT-ND - Cut Tape (CT)
445-DPX252690DT-5225A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX252690DT-5225A1
Description
MULTILAYER DPX FOR WLAN/UMTS/5G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 699MHz ~ 2.17GHz / 2.3GHz ~ 2.69GHz 1008 (2520 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DPX252690DT-5225A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
699MHz ~ 2.17GHz / 2.3GHz ~ 2.69GHz
Low Band Attenuation (min / max dB)
10.00dB / 16.00dB
High Band Attenuation (min / max dB)
15.00dB / 19.00dB
Return Loss (Low Band / High Band)
10.0dB / 10.0dB
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,07000 Kč7,07 Kč
105,74200 Kč57,42 Kč
255,29320 Kč132,33 Kč
504,97260 Kč248,63 Kč
1004,67720 Kč467,72 Kč
2504,31268 Kč1 078,17 Kč
5004,05634 Kč2 028,17 Kč
1 0003,81540 Kč3 815,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,66071 Kč7 321,42 Kč
4 0003,44350 Kč13 774,00 Kč
6 0003,32248 Kč19 934,88 Kč
10 0003,17604 Kč31 760,40 Kč
14 0003,08309 Kč43 163,26 Kč
20 0002,98751 Kč59 750,20 Kč
50 0002,75515 Kč137 757,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,07000 Kč
Unit Price with VAT:8,55470 Kč