
DEA204480BT-3019B2 | |
---|---|
DigiKey Part Number | 445-175625-2-ND - Tape & Reel (TR) 445-175625-1-ND - Cut Tape (CT) 445-175625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA204480BT-3019B2 |
Description | RF FILTER BAND PASS 0805 |
Customer Reference | |
Detailed Description | Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 3.3dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA204480BT-3019B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,66000 Kč | 16,66 Kč |
10 | 13,51900 Kč | 135,19 Kč |
25 | 12,45640 Kč | 311,41 Kč |
50 | 11,71480 Kč | 585,74 Kč |
100 | 11,01910 Kč | 1 101,91 Kč |
250 | 10,16256 Kč | 2 540,64 Kč |
500 | 9,55930 Kč | 4 779,65 Kč |
1 000 | 8,99231 Kč | 8 992,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 8,45886 Kč | 16 917,72 Kč |
4 000 | 7,95691 Kč | 31 827,64 Kč |
6 000 | 7,67711 Kč | 46 062,66 Kč |
10 000 | 7,33839 Kč | 73 383,90 Kč |
14 000 | 7,12334 Kč | 99 726,76 Kč |
20 000 | 6,90211 Kč | 138 042,20 Kč |
Unit Price without VAT: | 16,66000 Kč |
---|---|
Unit Price with VAT: | 20,15860 Kč |