2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.9dB 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEA202450BT-7077A1

DigiKey Part Number
445-3383-2-ND - Tape & Reel (TR)
445-3383-1-ND - Cut Tape (CT)
445-3383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DEA202450BT-7077A1
Description
RF FILTER BAND PASS 2.45GHZ 0805
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.9dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DEA202450BT-7077A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2.9dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.