
DEA162690LT-5051B1 | |
|---|---|
DigiKey Part Number | 445-174292-2-ND - Tape & Reel (TR) 445-174292-1-ND - Cut Tape (CT) 445-174292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162690LT-5051B1 |
Description | RF FILTER LOWPASS 1.6815GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6815GHz Center Frequency Low Pass RF Filter (Radio Frequency) 2.017GHz Bandwidth 0.5dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA162690LT-5051B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.6815GHz Center | |
Bandwidth | 2.017GHz | |
Filter Type | Low Pass | |
Ripple | 0.07dB | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 4,33600 Kč | 43,36 Kč |
| 25 | 3,99960 Kč | 99,99 Kč |
| 50 | 3,75960 Kč | 187,98 Kč |
| 100 | 3,53640 Kč | 353,64 Kč |
| 250 | 3,26024 Kč | 815,06 Kč |
| 500 | 3,06614 Kč | 1 533,07 Kč |
| 1 000 | 2,88406 Kč | 2 884,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,60283 Kč | 10 411,32 Kč |
| 8 000 | 2,44841 Kč | 19 587,28 Kč |
| 12 000 | 2,36237 Kč | 28 348,44 Kč |
| 20 000 | 2,25822 Kč | 45 164,40 Kč |
| 28 000 | 2,19211 Kč | 61 379,08 Kč |
| 40 000 | 2,12413 Kč | 84 965,20 Kč |
| 100 000 | 1,95886 Kč | 195 886,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |


