
DEA162450BT-1288A2 | |
|---|---|
DigiKey Part Number | 445-DEA162450BT-1288A2TR-ND - Tape & Reel (TR) 445-DEA162450BT-1288A2CT-ND - Cut Tape (CT) 445-DEA162450BT-1288A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162450BT-1288A2 |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.7dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 25 | 4,42040 Kč | 110,51 Kč |
| 50 | 4,15100 Kč | 207,55 Kč |
| 100 | 3,90480 Kč | 390,48 Kč |
| 250 | 3,60040 Kč | 900,10 Kč |
| 500 | 3,38610 Kč | 1 693,05 Kč |
| 1 000 | 3,18508 Kč | 3 185,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,59962 Kč | 10 398,48 Kč |
| 8 000 | 2,44538 Kč | 19 563,04 Kč |
| 12 000 | 2,35944 Kč | 28 313,28 Kč |
| 20 000 | 2,25542 Kč | 45 108,40 Kč |
| 28 000 | 2,18940 Kč | 61 303,20 Kč |
| 40 000 | 2,12151 Kč | 84 860,40 Kč |
| 100 000 | 1,95643 Kč | 195 643,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |


