CGA Series 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X8R1H103K080AD

DigiKey Part Number
445-8823-2-ND - Tape & Reel (TR)
445-8823-1-ND - Cut Tape (CT)
445-8823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R1H103K080AD
Description
CAP CER 10000PF 50V 0603 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R1H103K080AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 469
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,92383 Kč3 695,32 Kč
8 0000,87121 Kč6 969,68 Kč
12 0000,85596 Kč10 271,52 Kč
20 0000,85116 Kč17 023,20 Kč
28 0000,83736 Kč23 446,08 Kč
40 0000,83455 Kč33 382,00 Kč
48 0000,83320 Kč39 993,60 Kč
96 0000,79896 Kč76 700,16 Kč
100 0000,79715 Kč79 715,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,71500 Kč27,15 Kč
501,94080 Kč97,04 Kč
1001,70720 Kč170,72 Kč
5001,31184 Kč655,92 Kč
1 0001,19059 Kč1 190,59 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
102,68400 Kč26,84 Kč
501,91840 Kč95,92 Kč
1001,68740 Kč168,74 Kč
5001,29662 Kč648,31 Kč
1 0001,17679 Kč1 176,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč