


TC-WIRE2-PR-59 | |
|---|---|
DigiKey Part Number | 926-1110-ND |
Manufacturer | |
Manufacturer Product Number | TC-WIRE2-PR-59 |
Description | WIRE NTC1 TO PR-59 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Wire For PR-59 Temperature Controller |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Temperature Sensor Wire | |
For Use With/Related Products | PR-59 Temperature Controller | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,74000 Kč | 343,74 Kč |
| 10 | 304,17700 Kč | 3 041,77 Kč |
| 25 | 289,73040 Kč | 7 243,26 Kč |
| 50 | 279,25240 Kč | 13 962,62 Kč |
| 100 | 269,13980 Kč | 26 913,98 Kč |
| 250 | 256,31504 Kč | 64 078,76 Kč |
| 500 | 247,00956 Kč | 123 504,78 Kč |
| Unit Price without VAT: | 343,74000 Kč |
|---|---|
| Unit Price with VAT: | 415,92540 Kč |



