


TC-NTC-1 | |
|---|---|
DigiKey Part Number | 926-1108-ND |
Manufacturer | |
Manufacturer Product Number | TC-NTC-1 |
Description | THERMOELECT MOD NTC SENSOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NTC Sensor For PR-59 Temperature Controller |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | NTC Sensor | |
For Use With/Related Products | PR-59 Temperature Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 10 | 250,77900 Kč | 2 507,79 Kč |
| 25 | 238,88160 Kč | 5 972,04 Kč |
| 50 | 230,23880 Kč | 11 511,94 Kč |
| 100 | 221,90480 Kč | 22 190,48 Kč |
| 250 | 211,33480 Kč | 52 833,70 Kč |
| 500 | 203,66464 Kč | 101 832,32 Kč |
| 1 000 | 196,26306 Kč | 196 263,06 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |




