




LL-210-24-00-00-00 | |
|---|---|
DigiKey Part Number | 926-1094-ND |
Manufacturer | |
Manufacturer Product Number | LL-210-24-00-00-00 |
Description | THERMOELECT ASSY LIQUID-LIQ 208W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Liquid to Liquid Thermoelectric Assembly 208 W |
Datasheet | Datasheet |
EDA/CAD Models | LL-210-24-00-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Liquid to Liquid | |
Power - Cooling | 208 W | |
Current | 8.1 A | |
Voltage | 24 V | |
Fan Location | - | |
Power - Input | 194 W | |
Operating Temperature | -10°C ~ 62°C | |
Weight | 3.1 lbs (1.4 kg) | |
Dimensions - Overall | 240mm L x 60mm W x 44mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 473,94000 Kč | 11 473,94 Kč |
| 5 | 10 780,03800 Kč | 53 900,19 Kč |
| 10 | 10 494,35900 Kč | 104 943,59 Kč |
| Unit Price without VAT: | 11 473,94000 Kč |
|---|---|
| Unit Price with VAT: | 13 883,46740 Kč |



