



LA-160-24-02-00-00 | |
|---|---|
DigiKey Part Number | 926-1088-ND |
Manufacturer | |
Manufacturer Product Number | LA-160-24-02-00-00 |
Description | THERMOELECT ASSY LIQUID-AIR 160W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid to Air Thermoelectric Assembly 160 W |
Datasheet | Datasheet |
EDA/CAD Models | LA-160-24-02-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Liquid to Air | |
Power - Cooling | 160 W | |
Current | 7.4 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Power - Input | 178 W | |
Operating Temperature | -10°C ~ 46°C | |
Weight | 7.7 lbs (3.5 kg) | |
Dimensions - Overall | 300mm L x 152mm W x 105mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 098,75000 Kč | 16 098,75 Kč |
| 5 | 15 125,19600 Kč | 75 625,98 Kč |
| 10 | 14 724,40700 Kč | 147 244,07 Kč |
| Unit Price without VAT: | 16 098,75000 Kč |
|---|---|
| Unit Price with VAT: | 19 479,48750 Kč |




