



DL-060-24-00-00-00 | |
|---|---|
DigiKey Part Number | 1487-1153-ND |
Manufacturer | |
Manufacturer Product Number | DL-060-24-00-00-00 |
Description | THERMOELECT ASSY DIRECT-LIQ 60W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Direct to Liquid Thermoelectric Assembly 60 W |
Datasheet | Datasheet |
EDA/CAD Models | DL-060-24-00-00-00 Models |
Category | Current 2.7 A |
Manufacturer Tark Thermal Solutions | Voltage 24 V |
Series | Operating Temperature -10°C ~ 63°C |
Packaging Bulk | Weight 0.882 lb (400.07 g) |
Part Status Active | Dimensions - Overall 100mm L x 60mm W x 39mm H |
Heat Transfer Type Direct to Liquid | Base Product Number |
Power - Cooling 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 922,13000 Kč | 5 922,13 Kč |
| 5 | 5 563,99800 Kč | 27 819,99 Kč |
| 10 | 5 416,50700 Kč | 54 165,07 Kč |
| 25 | 5 227,54800 Kč | 130 688,70 Kč |
| Unit Price without VAT: | 5 922,13000 Kč |
|---|---|
| Unit Price with VAT: | 7 165,77730 Kč |



