




DA-045-24-02-00-00 | |
|---|---|
DigiKey Part Number | 926-1076-ND |
Manufacturer | |
Manufacturer Product Number | DA-045-24-02-00-00 |
Description | THERMOELECT ASSY DIRECT-AIR 45W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 45 W |
Datasheet | Datasheet |
EDA/CAD Models | DA-045-24-02-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 45 W | |
Current | 2.5 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Power - Input | 60 W | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 2.6 lbs (1.2 kg) | |
Dimensions - Overall | 160mm L x 122mm W x 86mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 721,67000 Kč | 6 721,67 Kč |
| 5 | 6 315,02200 Kč | 31 575,11 Kč |
| 10 | 6 147,62600 Kč | 61 476,26 Kč |
| 25 | 5 988,94880 Kč | 149 723,72 Kč |
| Unit Price without VAT: | 6 721,67000 Kč |
|---|---|
| Unit Price with VAT: | 8 133,22070 Kč |


