Direct to Air Thermoelectric Assembly 25 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Direct to Air Thermoelectric Assembly 25 W
DA-025-12-02-00-00
DA-025-12-02-00-00
DA-025-12-02-00-00

DA-025-12-02-00-00

DigiKey Part Number
926-1319-ND
Manufacturer
Manufacturer Product Number
DA-025-12-02-00-00
Description
THERMOELECT ASSY DIRECT-AIR 25W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 25 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Heat Transfer Type
Direct to Air
Power - Cooling
25 W
Current
2.5 A
Voltage
12 V
Fan Location
Warm Side
Power - Input
30 W
Operating Temperature
-10°C ~ 45°C
Weight
1.8 lbs (816.5 g)
Dimensions - Overall
97mm L x 65mm W x 67.5mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 030,91000 Kč5 030,91 Kč
54 726,52400 Kč23 632,62 Kč
104 601,22900 Kč46 012,29 Kč
254 440,73280 Kč111 018,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5 030,91000 Kč
Unit Price with VAT:6 087,40110 Kč