Air to Air Thermoelectric Assembly 193 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air to Air Thermoelectric Assembly 193 W
AA-200-24-44-00-XX
Thermal Wizard for Device Cooling Applications

AA-200-24-44-00-XX

DigiKey Part Number
926-1046-ND
Manufacturer
Manufacturer Product Number
AA-200-24-44-00-XX
Description
THERMOELECT ASSY AIR-AIR 193W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 193 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
11.3 A
Manufacturer
Tark Thermal Solutions
Voltage
24 V
Series
Fan Location
Cold Side / Warm Side
Packaging
Box
Operating Temperature
-40°C ~ 55°C
Part Status
Active
Weight
15 lbs (6.8 kg)
Heat Transfer Type
Air to Air
Dimensions - Overall
400mm L x 180mm W x 178mm H
Power - Cooling
193 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 356,64000 Kč20 356,64 Kč
519 125,70400 Kč95 628,52 Kč
1018 880,65100 Kč188 806,51 Kč
Manufacturers Standard Package
Unit Price without VAT:20 356,64000 Kč
Unit Price with VAT:24 631,53440 Kč