



AA-200-24-22-00-00 | |
|---|---|
DigiKey Part Number | 926-1062-ND |
Manufacturer | |
Manufacturer Product Number | AA-200-24-22-00-00 |
Description | THERMOELECT ASSY AIR-AIR 193W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 193 W |
Datasheet | Datasheet |
EDA/CAD Models | AA-200-24-22-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 193 W | |
Current | 11.3 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 271 W | |
Operating Temperature | -10°C ~ 48°C | |
Weight | 16 lbs (7.3 kg) | |
Dimensions - Overall | 400mm L x 153mm W x 178mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 929,55000 Kč | 20 929,55 Kč |
| 5 | 19 663,95600 Kč | 98 319,78 Kč |
| 10 | 19 142,76400 Kč | 191 427,64 Kč |
| Unit Price without VAT: | 20 929,55000 Kč |
|---|---|
| Unit Price with VAT: | 25 324,75550 Kč |


