



AA-150-24-22-00-00 | |
|---|---|
DigiKey Part Number | 926-1061-ND |
Manufacturer | |
Manufacturer Product Number | AA-150-24-22-00-00 |
Description | THERMOELECT ASSY AIR-AIR 143W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 143 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 143 W | |
Current | 7.9 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 190 W | |
Operating Temperature | -10°C ~ 48°C | |
Weight | 11.0 lbs (5.0 kg) | |
Dimensions - Overall | 300mm L x 153mm W x 166.4mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 074,39000 Kč | 16 074,39 Kč |
| 5 | 15 102,30800 Kč | 75 511,54 Kč |
| 10 | 14 779,02200 Kč | 147 790,22 Kč |
| Unit Price without VAT: | 16 074,39000 Kč |
|---|---|
| Unit Price with VAT: | 19 450,01190 Kč |


