Air to Air Thermoelectric Assembly 102 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air to Air Thermoelectric Assembly 102 W
AA-100-24-44-00-XX
AA-100-24-44-00-XX
AA-100-24-44-00-XX

AA-100-24-44-00-XX

DigiKey Part Number
926-1044-ND
Manufacturer
Manufacturer Product Number
AA-100-24-44-00-XX
Description
THERMOELECT ASSY AIR-AIR 102W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 102 W
Datasheet
 Datasheet
EDA/CAD Models
AA-100-24-44-00-XX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Air to Air
Power - Cooling
102 W
Current
5.6 A
Voltage
24 V
Fan Location
Cold Side / Warm Side
Operating Temperature
-40°C ~ 55°C
Weight
9.0 lbs (4.1 kg)
Dimensions - Overall
300mm L x 152mm W x 161mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 686,00000 Kč14 686,00 Kč
513 797,74400 Kč68 988,72 Kč
1013 432,10600 Kč134 321,06 Kč
Manufacturers Standard Package
Unit Price without VAT:14 686,00000 Kč
Unit Price with VAT:17 770,06000 Kč