



AA-060-12-22-00-00 | |
|---|---|
DigiKey Part Number | 926-1057-ND |
Manufacturer | |
Manufacturer Product Number | AA-060-12-22-00-00 |
Description | THERMOELECT ASSY AIR-AIR 58W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 58 W |
Datasheet | Datasheet |
EDA/CAD Models | AA-060-12-22-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 58 W | |
Current | 6.2 A | |
Voltage | 12 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 74 W | |
Operating Temperature | -10°C ~ 51°C | |
Weight | 5.5 lbs (2.5 kg) | |
Dimensions - Overall | 230mm L x 122mm W x 146.2mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 689,74000 Kč | 9 689,74 Kč |
| 5 | 9 103,59800 Kč | 45 517,99 Kč |
| 10 | 8 862,29000 Kč | 88 622,90 Kč |
| Unit Price without VAT: | 9 689,74000 Kč |
|---|---|
| Unit Price with VAT: | 11 724,58540 Kč |


