Air to Air Thermoelectric Assembly 33 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air to Air Thermoelectric Assembly 33 W
387000840
AA-035-24-22-00-00
AA-035-24-22-00-00

AA-035-24-22-00-00

DigiKey Part Number
926-1054-ND
Manufacturer
Manufacturer Product Number
AA-035-24-22-00-00
Description
THERMOELECT ASSY AIR-AIR 33W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 33 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Air to Air
Power - Cooling
33 W
Current
2.2 A
Voltage
24 V
Fan Location
Cold Side / Warm Side
Power - Input
50.4 W
Operating Temperature
-10°C ~ 52°C
Weight
2.2 lbs (997.9 g)
Dimensions - Overall
180mm L x 83.3mm W x 137.8mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 416,91000 Kč7 416,91 Kč
56 968,31200 Kč34 841,56 Kč
106 783,61400 Kč67 836,14 Kč
256 547,01680 Kč163 675,42 Kč
Manufacturers Standard Package
Unit Price without VAT:7 416,91000 Kč
Unit Price with VAT:8 974,46110 Kč