




AA-033-24-22-00-00 | |
|---|---|
DigiKey Part Number | 926-1317-ND |
Manufacturer | |
Manufacturer Product Number | AA-033-24-22-00-00 |
Description | THERMOELECT ASSY AIR-AIR 28W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 28 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 28 W | |
Current | 2.3 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -10°C ~ 48°C | |
Weight | 3.1 lbs (1.4 kg) | |
Dimensions - Overall | 180mm L x 84mm W x 138mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 836,89000 Kč | 4 836,89 Kč |
| 5 | 4 544,30400 Kč | 22 721,52 Kč |
| 10 | 4 423,83800 Kč | 44 238,38 Kč |
| 25 | 4 269,48960 Kč | 106 737,24 Kč |
| 50 | 4 156,37780 Kč | 207 818,89 Kč |
| Unit Price without VAT: | 4 836,89000 Kč |
|---|---|
| Unit Price with VAT: | 5 852,63690 Kč |


