



9350006-319 | |
|---|---|
DigiKey Part Number | 1487-1086-ND |
Manufacturer | |
Manufacturer Product Number | 9350006-319 |
Description | MS2,192,14,20,11,18,21,W8 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 39.9W @ 25°C 6.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 39.9W @ 25°C | |
Delta Tmax @ Th | 87°C @ 25°C | |
Height | 8.10mm | |
Number of Stages | 2 | |
Current - Max | 6.8 A | |
Voltage - Max | 15.8 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 823,02000 Kč | 2 823,02 Kč |
| Unit Price without VAT: | 2 823,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 415,85420 Kč |


